This cache tag SRAM module operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a PGA113 package with a 20x28mm footprint. The module has 113 terminals positioned perpendicularly and supports parallel access. It has a maximum supply voltage of 5 volts and a maximum supply current of 0.6 amps. The module has a maximum access time of 40 nanoseconds and is designed for use in common I/O applications.
Intel I282485MA25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 113 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-PPGA-P113 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.6 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | CACHE TAG SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.