The JL82571EBSLJB4 is a 1-transceiver PCIe Ethernet PHY from Intel, operating within a temperature range of 0-55°C and a supply voltage range of 1.045-3.6V. It features a data rate of 1000Mbps and is packaged in a BGA format for surface mount applications. This device is suitable for use in Ethernet PHY applications.
Sign in to ask questions about the Intel JL82571EBSLJB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel JL82571EBSLJB4 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 82571EB |
| RoHS | Compliant |
Download the complete datasheet for Intel JL82571EBSLJB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.