Ethernet CTLR Single Chip 1000Mbps/10000Mbps 1.2V/3.3V 576-Pin FCBGA
Checking distributor stock and pricing after the page loads.
| Physical Network Type | 1000BASE-BX|1000BASE-KX|10GBASE-KX4 |
| Category | Single Chip |
| Ethernet Speed | 1000|10000Mbps |
| Host Interface | PCI|SPI |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.1ae|IEEE 1588 |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Loopback Mode | Internal |
| Max Operating Supply Voltage | 1.26|3.46V |
| Min Operating Supply Voltage | 1.14|3.14V |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Pin Count | 576 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |