
The JL82599EBSLGWH is a dual 10Gbps Ethernet PHY with two transceivers in a BGA package. It operates over a temperature range of 0 to 70°C and is designed for use with an operating supply voltage of 3.3V. The device is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened and has a maximum supply voltage of 3.46V and a minimum supply voltage of 1.14V.
Intel JL82599EBSLGWH technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.14V |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82599 |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.
