Single-chip Ethernet controller supporting 100Mbps and 1000Mbps speeds. Features include auto-negotiation, DMA support, and full/half duplex communication modes. This interface IC is housed in a 576-pin Flip Chip Ball Grid Array (FCBGA) package, measuring 25x25mm, designed for surface mounting. It operates with supply voltages of 1.2V and 3.3V, with a wide operating temperature range from 0°C to 120°C. Supported standards include IEEE 802.3x and IEEE 802.3ae, with physical network types such as 1000BASE-BX, 1000BASE-KX, and 10GBASE-KX4. Host interfaces include PCI and SPI, with internal loopback mode functionality.
Intel JL82599EN SLJFT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 576 |
| PCB | 576 |
| Package Length (mm) | 25 |
| Package Width (mm) | 25 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Physical Network Type | 1000BASE-BX|1000BASE-KX|10GBASE-KX4 |
| Category | Single Chip |
| Ethernet Speed | 100|1000Mbps |
| Host Interface | PCI|SPI |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3x|IEEE 802.3ae |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 120°C |
| Loopback Mode | Internal |
| Max Operating Supply Voltage | 1.26|3.46V |
| Min Operating Supply Voltage | 1.14|3.14V |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.b.4.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel JL82599EN SLJFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.