The JL82599EN SR1ZS is a single chip Ethernet controller supporting 1000BASE-BX, 1000BASE-KX, and 10GBASE-KX4 physical network types. It operates over a temperature range of 0 to 120°C and features a PCI or SPI host interface. The device supports auto-negotiation and is compliant with IEEE 802.3x and IEEE 802.3ae standards. It also offers DMA support and operates in full duplex or half duplex communication modes.
Checking distributor stock and pricing after the page loads.
| Physical Network Type | 1000BASE-BX|1000BASE-KX|10GBASE-KX4 |
| Category | Single Chip |
| Ethernet Speed | 100|1000Mbps |
| Host Interface | PCI|SPI |
| Auto-Negotiation | Yes |
| Standard Supported | IEEE 802.3x|IEEE 802.3ae |
| DMA Support | Yes |
| Communication Mode | Full Duplex|Half Duplex |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 120°C |
| Loopback Mode | Internal |
| Max Operating Supply Voltage | 1.26|3.46V |
| Min Operating Supply Voltage | 1.14|3.14V |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |