The JLX540AT2SLJEJ is a dual 10Gbps PCIe transceiver IC from Intel, featuring a surface mount FCBGA package and operating within a 0-55°C temperature range. This device is designed for high-speed interface applications and is compliant with RoHS regulations. With a maximum supply voltage of 3.6V and minimum supply voltage of 1.14V, the JLX540AT2SLJEJ is suitable for a range of Ethernet PHY applications.
Sign in to ask questions about the Intel JLX540AT2SLJEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel JLX540AT2SLJEJ technical specifications.
| Package/Case | FCBGA |
| Data Rate | 10Gbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X540 |
| RoHS | Compliant |
Download the complete datasheet for Intel JLX540AT2SLJEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.