The Intel JS28F128P30B85 is a 128Mb NOR flash memory with an access time of 85ns. It operates at a supply voltage of 1.8V and is packaged in a lead-free TSOP-56 package. The device is compliant with RoHS standards and has a maximum operating temperature of 85°C. It is available in a tray packaging format and has a memory size of 128,000,000 bits. The memory is organized in a 4-word page size and has a 23-bit address bus width. It can operate at frequencies up to 85GHz and is suitable for use in high-speed applications.
Intel JS28F128P30B85 technical specifications.
| Access Time | 85ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 85GHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.