Flash, 16MX16, 88ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56
Checking distributor stock and pricing after the page loads.
Intel JS28F256P30B95 technical specifications.
| Access Time | 85ns |
| Package/Case | TSOP |
| Frequency | 85GHz |
| Lead Free | Lead Free |
| Memory Size | 256000000B |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.