Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48
Checking distributor stock and pricing after the page loads.
Intel JS28F320C3TD70 technical specifications.
| Access Time | 70ns |
| Package/Case | TFSOP |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Memory Size | 32000000B |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |