IC Nor Flash Parallel 32MB 75NS 56-PIN TSOP
Intel JS28F320J3D75 technical specifications.
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.