The JS48F4400P0TB00 is a 56-pin industrial temperature flash memory IC from Intel. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.3V to 3.6V. The device has a maximum supply current of 0.051A and a standby current of 0.00039A. It features a parallel interface and a maximum access time of 95ns.
Checking distributor stock and pricing after the page loads.
Intel JS48F4400P0TB00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.051 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00039 |
| Access Time-Max | 95 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.