Intel KC80524KX333256SL32S technical specifications.
| Access Time | 333us |
| Package/Case | BGA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 1.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel KC80524KX333256SL32S to view detailed technical specifications.
No datasheet is available for this part.