This microprocessor features a 32-bit architecture with a 64-bit external data bus and a 36-bit address bus. It operates at a maximum clock frequency of 500 MHz and has a supply voltage range of 1.25 to 1.45 volts. The device is packaged in a 495-pin R-PBGA-B495 package and is suitable for use in a variety of applications.
Intel KC80526LY500256 technical specifications.
| Number of Terminals | 495 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B495 |
| Width | 27.2 |
| Length | 31 |
| Pin Count | 495 |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.45 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 500 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.