Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel KU80960CA16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel KU80960CA16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Frequency | 16MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Series | i960 |
| RoHS | Compliant |
Download the complete datasheet for Intel KU80960CA16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
