
Intel KU80960CF25 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 1024B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel KU80960CF25 to view detailed technical specifications.
No datasheet is available for this part.
