8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 256 bytes of RAM and 24 I/O lines, with an 8-bit external data bus and a 15-bit address bus. Housed in a 100-terminal PQFP package with a 0.635mm pitch, it supports a commercial temperature grade from 0°C to 70°C. Integrated analog-to-digital conversion capability is present, with a maximum supply current of 38mA and a nominal supply voltage of 5V.
Intel KU80C51SLAH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel KU80C51SLAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.