8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 16KB of MROM and 256 bytes of RAM, with 24 I/O lines, an 8-bit external data bus, and a 15-bit address bus. It includes an Analog-to-Digital Converter (ADC) and operates within a commercial temperature range of 0°C to 70°C. Packaged in a 100-terminal PQFP with a 0.635mm pitch, it supports supply voltages from 4.5V to 5.5V.
Intel KU81C51SLAH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 16000 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel KU81C51SLAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.