This Intel IC features 24 terminals and 16 outputs, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum clock frequency of 18.2 MHz. The IC is packaged in a DIP24 format and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Intel LD5C060-55 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 18.2 |
| Number of Inputs | 20 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.