The LD8274 is an industrial-grade serial IO controller from Intel, designed for use in a variety of applications. It features a 5V nominal supply voltage and supports multiple protocols. The device has a 40-pin DIP package and operates over a temperature range of -40°C to 85°C. It has an 8-bit external data bus and a 2-bit address bus, making it suitable for use in industrial control systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |