
32-bit RISC microprocessor featuring a 1.4GHz clock speed and 90nm process technology. This Pentium® Processor LV 738 family device offers 32KB instruction cache and 32KB data cache. It is housed in a 479-pin HPBGA surface mount package with a 1.27mm pin pitch. Maximum operating supply voltage is 1.116V.
Intel LE80536LC0172M S LJ8U technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | HPBGA |
| Lead Shape | Ball |
| Pin Count | 479 |
| PCB | 479 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Pentium® Processor LV 738 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | Pentium |
| Maximum Speed | 1400MHz |
| Process Technology | 90nm |
| Number of CPU Cores | 1 |
| CAN | 0 |
| UART | 0 |
| USART | 0 |
| I2C | 0 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.116V |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel LE80536LC0172M S LJ8U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.