This dual-core microprocessor features a 64-bit data bus and operates at a maximum frequency of 2.2GHz. It is designed to function within a temperature range of 0°C to 100°C. The device is packaged in a tray and is intended for through-hole mounting. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 550mV |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T7500 |
| RoHS | Not Compliant |