Sign in to ask questions about the Intel LE80539LF0282MXSL9JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel LE80539LF0282MXSL9JT technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 1.66GHz |
| Max Frequency | 1.66GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | L2400 |
| RoHS | Compliant |
Download the complete datasheet for Intel LE80539LF0282MXSL9JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.