
MPU Core™2 Duo Processor T7500 64-Bit 65nm 2.2GHz 1.05V 478-Pin FCPGA6
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Frequency | 2.2GHz |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 550mV |
| Mount | Through Hole |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T7500 |
| RoHS | Not Compliant |
