8-bit CMOS microcontroller operating at a maximum clock frequency of 12MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes 32768 words of OTPROM for program storage. Packaged in a 40-terminal PDIP with dual terminal positions, suitable for industrial temperature ranges from -40°C to 85°C. Operates with a nominal supply voltage of 5V, ranging from 4V to 6V, and has a maximum supply current of 30mA.
Intel LP87C58-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LP87C58-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.