Tabor; Gigabit Ethernet Controller, Single Port, Pb-free 2LI
Intel LU82541ER862931 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Packaging | Tray |
| Series | 82541ER |
| RoHS | Compliant |
No datasheet is available for this part.