The Intel LU82541PI860575 is a 1000Mbps PCI Ethernet PHY IC packaged in a BGA package. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 3 and 3.6 volts. This IC is designed for use in Ethernet applications and is available in a tray packaging format.
Intel LU82541PI860575 technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| Series | 82541PI |
| RoHS | Compliant |
No datasheet is available for this part.