Sign in to ask questions about the Intel LU82541PISL7FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel LU82541PISL7FZ technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 82541PI |
| RoHS | Compliant |
Download the complete datasheet for Intel LU82541PISL7FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.