Intel LU82551ER technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel LU82551ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.