
The LU82551ERSL7G4 is a surface mount interface IC from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 600mW and operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is packaged in a BGA196,14X14,40 package and is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
