The LXT310PE is an industrial-grade quad interface IC from Intel, featuring a 28-pin DIP package and operating over a temperature range of -40 to 85°C. It is designed to function at a nominal supply voltage of 5V and has a quad terminal position. The device is a single-function IC with 28 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel LXT310PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LXT310PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.