The LXT336QE is a specialized interface IC with 64 terminals in a quad flat package. It operates within an industrial temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device is designed for use in high-reliability applications.
Intel LXT336QE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LXT336QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.