The LXT384LE is an industrial-grade quad interface IC from Intel, featuring a 3.3V nominal supply voltage and a maximum supply current of 0.12A. It is packaged in a 144-pin S-PQFP-G144 package, measuring 20mm in width and length. The IC operates within a temperature range of -40 to 85°C, making it suitable for industrial applications. With a temperature grade of industrial, this IC is designed to withstand harsh environmental conditions.
Sign in to ask questions about the Intel LXT384LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel LXT384LE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.12 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LXT384LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.