The LXT901LC is a commercial temperature integrated circuit with a quad flat pack package, 64 pins, and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 0.11mA. The LXT901LC is a single-function device with a quad terminal position and a JEDEC package code of S-PQFP-G64.
Sign in to ask questions about the Intel LXT901LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel LXT901LC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.11 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LXT901LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.