The MD82C288-6 is a 20-pin dual-in-line military-grade interface controller IC from Intel. It operates within a temperature range of -55°C to 125°C. The device has a nominal supply voltage of 5V and a maximum supply current of 75mA. It is available in a DIP20 package type. The MD82C288-6 meets the screening level requirements of 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel MD82C288-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel MD82C288-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.