Microcontroller, 8-Bit, UVPROM, 8048 CPU, 11MHz, MOS, CDIP40,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 11 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |