Intel MD8749H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 11 |
| ROM Programmability | UVPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel MD8749H to view detailed technical specifications.
No datasheet is available for this part.