The MS28F016SV-100 is a 56-pin SSOP flash memory IC from Intel, featuring 1M words of storage. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-38535 Class N screening level. The device has a maximum supply current of 0.135mA and a maximum standby current of 0.00005mA. It also has a maximum access time of 100ns and supports parallel access. The JEDEC package code for this IC is R-PDSO-G56, indicating a 56-pin package type.
Sign in to ask questions about the Intel MS28F016SV-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel MS28F016SV-100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.135 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 100 |
| Screening Level | MIL-PRF-38535 Class N |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel MS28F016SV-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.