This 32-terminal quad parallel OTP ROM IC from Intel features a commercial temperature grade and operates within a supply voltage range of 4.5V to 5.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a QCCN package type and is designed for use in parallel access applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel N27C010-200V10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel N27C010-200V10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N27C010-200V10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.