The N27C020-150V10 is a 32K OTP ROM from Intel with a maximum operating temperature of 70 degrees Celsius. It features a quad terminal position and a commercial temperature grade. The device operates at a nominal supply voltage of 5V and has a maximum standby current of 0.0001mA. The access time is maximally 150ns. The memory IC is packaged in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | OTP ROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |