
This 2Mb parallel flash memory device features an 18-bit address bus and operates at 5V. It is packaged in a PLCC-32 package and has a maximum operating temperature of 70°C. The device is not radiation hardened and is not RoHS compliant.
Intel N28F020-150 technical specifications.
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel N28F020-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.