
The N80C321SF88 is a 16MHz 8051 core microcontroller with 256B of RAM, operating within a 4V to 6V supply voltage range. It features a ROMless design and supports external oscillators. The device is packaged in a PLCC and is suitable for surface mount applications, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Intel N80C321SF88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel N80C321SF88 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C321SF88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
