The 80C51FA is a 24MHz 8051 core microcontroller with 256B of RAM and 32 I/Os. It features three timers/counters and operates within a temperature range of 0°C to 70°C. The device is supplied with a voltage between 4V and 6V and can be powered by an external oscillator. It is available in a surface mount PLCC package and is packaged in a rail or tube format.
Intel N80C51FA24SF88 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Not Compliant |
No datasheet is available for this part.