The Intel N8259A-2 is a 28-pin quad interrupt controller IC with a commercial temperature grade, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V, and a maximum supply current of 85mA. The IC has a quad terminal position and a JEDEC package code of S-PQCC-J28, with a package type of QCCJ, LDCC28, 0.5SQ. It is designed for use in peripheral IC applications and has an external data bus width of 8 bits.
Checking distributor stock and pricing after the page loads.
Intel N8259A-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.