The Intel N82C288-10 is a 20-pin quad system interface logic IC with a maximum operating temperature of 85 degrees Celsius. It has 20 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 75mA. It can operate at a maximum clock frequency of 20MHz. The IC is packaged in a 20-pin QCCJ package.
Intel N82C288-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.