The Intel N82C42PE is a 44-pin quad microcontroller with a commercial temperature grade. It operates at a nominal supply voltage of 5V and has a maximum supply current of 20mA. The device features 4096 words of MROM and 256 bytes of RAM. It is available in a QCCJ, LDCC44, or .7SQ package type.
Intel N82C42PE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N82C42PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.