The Intel N82C54-2 is a 28-pin quad timer IC with 16-bit and 8-bit external bus capabilities. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 20 milliamps. It is packaged in a plastic LCC-28 package.
Intel N82C54-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N82C54-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.