16-bit CMOS microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 10MHz. This device offers 8192 words of OTPROM and 232 bytes of RAM, with 40 I/O lines and 16-bit external data and address buses. Designed for commercial temperature ranges (0°C to 70°C), it includes PWM channels and an ADC, housed in a 68-terminal PQCC68 package. Maximum supply voltage is 5.5V with a nominal of 5V and a maximum supply current of 47mA.
Checking distributor stock and pricing after the page loads.
Intel N87C196KB10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.