Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel N87C196KC20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel N87C196KC20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 40 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel N87C196KC20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.