The Intel N87C196KC20ROM is a 16-bit microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad package with 68 terminals and a commercial temperature grade. The device has a maximum supply current of 92 units and a nominal supply voltage of 5 volts. It also includes 16384 words of ROM and 488 bytes of RAM, with MROM programmability.
Checking distributor stock and pricing after the page loads.
Intel N87C196KC20ROM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 92 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 488 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.